
Surface mount metal oxide varistor (MOV) for circuit protection. Features an 11VAC/14VDC voltage rating with a 19.8V varistor voltage and 10% tolerance. Offers a 20A current rating and 1A clamping current, with a clamping voltage of 38V. Encased in a 0402 (1005 metric) SMD package, operating from -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Bourns CG0402MLA-14KG technical specifications.
| Capacitance | 90pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 38V |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Depth | 0.5mm |
| Energy | 0.05J |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ChipGuard® |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 19.8V |
| Voltage | 14V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0402MLA-14KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
