Bourns CG0402MLA-14LG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Energy | 0.05J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 20.7V |
| Min Varistor Voltage | 15.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipGuard® |
| Varistor Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0402MLA-14LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
