
Surface mount Metal Oxide Varistor (MOV) designed for overvoltage and ESD protection. Features a 22V varistor voltage with a 10% tolerance, 14VAC/18VDC operating voltage, and a 20A current rating. This 0402 (1005 metric) SMD component offers a clamping voltage of 45V and an energy rating of 0.05J. Operating across a temperature range of -55°C to 125°C, it provides robust circuit protection in a compact package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CG0402MLA-18KG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 85pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 45V |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Energy | 0.05J |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ChipGuard® MLA |
| Size Code | 402 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0402MLA-18KG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
