
Surface mount varistor, 5V DC rated voltage, featuring a 1ns response time and 5nA leakage current. This component offers a 25V clamping voltage and 0.5pF capacitance, housed in a compact 0402 (1005 metric) surface mount package. Designed for single-channel applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Bourns CG0402MLC-05LG technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 25V |
| Contact Plating | Tin |
| Current Rating | 5nA |
| Depth | 0.5mm |
| Leakage Current | 5nA |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | MLC |
| Termination | SMD/SMT |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 0.5mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0402MLC-05LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
