Sign in to ask questions about the Bourns CG0402MLC-24LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CG0402MLC-24LG technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipGuard® MLC |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0402MLC-24LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.