
Surface mount varistor, 18V DC rated voltage, 8.5V AC voltage rating, and 120V clamping voltage. Features 1A clamping current, 30A max surge current, and 9pF capacitance. Encased in a 0402 (1005 metric) package with tin contact plating. RoHS compliant and designed for ESD protection.
Bourns CG0402MLE-18G technical specifications.
| Capacitance | 9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 120V |
| Contact Plating | Tin |
| Current Rating | 10uA |
| Depth | 0.5mm |
| ESD Protection | Yes |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 8.5V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ChipGuard® |
| Size Code | 402 |
| Termination | SMD/SMT |
| Voltage | 18V |
| Voltage Rating (AC) | 8.5V |
| DC Rated Voltage | 12V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0402MLE-18G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
