
Surface mount varistor, 5V DC rated voltage, 25V clamping voltage, and 0402 case code (1005 metric). Features 0.05pF capacitance, 5nA leakage current, and a 125°C maximum operating temperature. Packaged in tape and reel, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CG0402MLU-05G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.05pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 25V |
| Current Rating | 5nA |
| Depth | 0.5mm |
| Leakage Current | 5nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLU |
| Termination | SMD/SMT |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 0.5mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0402MLU-05G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
