
Surface mount varistor, 24V DC rated voltage, featuring a 0402 case code (1005 metric) with dimensions of 1mm length, 0.5mm width, and 0.5mm depth. This component offers a clamping voltage of 25V and a low leakage current of 5nA. Operating across a temperature range of -40°C to 125°C, it is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CG0402MLU-24G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.05pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 25V |
| Current Rating | 5nA |
| Depth | 0.5mm |
| Leakage Current | 5nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLU |
| Termination | SMD/SMT |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| Width | 0.5mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0402MLU-24G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
