Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 11VAC/14VDC operating voltage, 30A current rating, and 35V clamping voltage. With a 18V varistor voltage and 0.1J energy rating, this 0603 SMD component offers 150pF capacitance and operates from -55°C to 125°C. Packaged in tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CG0603MLA-14KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 35V |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Energy | 0.1J |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipGuard® |
| Size Code | 603 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage | 14V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLA-14KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.