
Surface mount Metal Oxide Varistor (MOV) with a 0603 package size. Features a 14VAC/18VDC voltage rating and 30A current rating, with a clamping voltage of 40V. Offers 130pF capacitance and 0.1J energy absorption. Operating temperature range from -55°C to 125°C.
Bourns CG0603MLA-18KE technical specifications.
| Capacitance | 130pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Thickness | 0.8mm |
| Tolerance | 10% |
| Varistor Voltage | 24.2V |
| Voltage | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLA-18KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
