
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 20VAC / 26VDC voltage rating with a 10% tolerance. Offers a 30A current rating and 1A clamping current at 58V. Operates across a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) SMD case.
Bourns CG0603MLA-26KE technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 58V |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 34.1V |
| Min Varistor Voltage | 27.9V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipGuard® |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 34.1V |
| Voltage | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLA-26KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
