
Surface mount varistor, 5V DC rated voltage, 8V AC voltage rating, and 20V clamping voltage. Features 0.5pF capacitance and 50nA leakage current. Encased in a 0603 (1608 metric) package with tin contact plating. Operating temperature range from -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Bourns CG0603MLC-05E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CG0603MLC-05E technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 20V |
| Contact Plating | Tin |
| Current Rating | 50nA |
| Depth | 0.8mm |
| Leakage Current | 50nA |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLC |
| Termination | SMD/SMT |
| Thickness | 0.8mm |
| Voltage | 5V |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 5V |
| Width | 0.8mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLC-05E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
