
Surface mount Transient Voltage Suppressor (TVS) diode offering 12V working voltage and 25V clamping voltage. Features 0.5pF capacitance and 1ns response time for effective ESD protection. Designed for surface mount applications in a compact 0603 (1608 Metric) package with tin contact plating. Operating temperature range from -40°C to 85°C, with low leakage current of 50nA.
Sign in to ask questions about the Bourns CG0603MLC-12LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CG0603MLC-12LE technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 25V |
| Contact Plating | Tin |
| Current Rating | 5nA |
| Depth | 0.8mm |
| Leakage Current | 50nA |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | MLC |
| Termination | SMD/SMT |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 0.8mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLC-12LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
