Bourns CG0603MLC-24LEA technical specifications.
| Capacitance | 0.5pF |
| Package/Case | 0603 |
| Clamping Voltage | 25V |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Leakage Current | 5nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ChipGuard® MLC |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLC-24LEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
