
Surface mount varistor, 12V DC rated voltage, featuring a 0603 package size. Offers 1A clamping current and 140V clamping voltage. Includes ESD protection with a 5pF capacitance. Operates within a temperature range of -30°C to 85°C. RoHS compliant with tin contact plating.
Bourns CG0603MLD-12E technical specifications.
| Capacitance | 5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 140V |
| Contact Plating | Tin |
| Current Rating | 1uA |
| Depth | 0.8mm |
| ESD Protection | Yes |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLD |
| Size Code | 603 |
| Termination | SMD/SMT |
| Thickness | 0.8mm |
| Varistor Voltage | 50V |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLD-12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
