
Surface mount varistor, 18V DC rated voltage, 8.5V AC voltage rating, and 60V clamping voltage. Features 1A clamping current, 20A max surge current, and 50pF capacitance. Designed for ESD protection with a 0603 case code (1608 metric) and Tin contact plating. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Bourns CG0603MLE-18E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CG0603MLE-18E technical specifications.
| Capacitance | 50pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Contact Plating | Tin |
| Current Rating | 10uA |
| Depth | 0.8mm |
| ESD Protection | Yes |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Max Voltage Rating (AC) | 8.5V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ChipGuard® |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Voltage | 18V |
| Voltage Rating (AC) | 8.5V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLE-18E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
