
Surface mount varistor, 24V working voltage, featuring a 1ns response time and 5nA leakage current. This component offers a 25V clamping voltage and operates across a -40°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Bourns CG0603MLU-24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CG0603MLU-24E technical specifications.
| Capacitance | 0.05pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 25V |
| Current Rating | 5nA |
| Depth | 0.8mm |
| Leakage Current | 5nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | MLU |
| Termination | SMD/SMT |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.8mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLU-24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
