
Bidirectional Transient Voltage Suppressor (TVS) diode in an 0805 surface mount package. Features a 28V varistor voltage (±10%), 18V working voltage, and 14V AC voltage rating. Offers 5A surge current capability, 0.01J energy absorption, and 58V clamping voltage. Includes 4 channels and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CG0805MLA-18KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 17pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 58V |
| Current Rating | 5A |
| Depth | 1.25mm |
| Direction | Bidirectional |
| Energy | 0.01J |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Max Varistor Voltage | 30.8V |
| Min Varistor Voltage | 25.2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ChipGuard® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 28V |
| Voltage | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 2mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0805MLA-18KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
