Bourns CG1206MLC-12E technical specifications.
| Capacitance | 0.5pF |
| Package/Case | 1206 |
| Clamping Voltage | 30V |
| Depth | 1.6mm |
| Direction | Bidirectional |
| Leakage Current | 10nA |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ChipGuard® |
| DC Rated Voltage | 12V |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG1206MLC-12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
