Surface mount varistor designed for voltage transient suppression. Features a 24V operating voltage and a 2-terminal, dual-ended configuration. Operates reliably across a wide temperature range from -55°C to 125°C. Compact chip package measures 1mm in length, 0.5mm in width, and 0.34mm in height.
Bourns CGA0402MLC-24G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.34 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CGA0402MLC-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.