The CHF11050CBF500L is a thick film resistor from Bourns with a resistance of 50 ohms and a tolerance of 5%. It has a maximum power dissipation of 400 watts and operates over a temperature range of -55°C to 150°C. The resistor is packaged in bulk with 20 pieces per unit and is suitable for surface mount technology (SMT) applications.
Bourns CHF11050CBF500L technical specifications.
| Case Code (Imperial) | 1050 |
| Case Code (Metric) | 2794 |
| Package/Case | Epoxy |
| Depth | 19.2mm |
| Frequency | 1GHz |
| Height | 6mm |
| Lead/Base Style | Tab |
| Length | 27.94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF11050CBF500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.