The CHF12545CBF500R is a 500W axial resistor with a 5% tolerance, suitable for high-power applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a tray with 50 units per package, and is RoHS compliant. It has a resistance of 50R and is made of epoxy material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CHF12545CBF500R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2545 |
| Case Code (Metric) | 3112 |
| Package/Case | Epoxy |
| Depth | 27.7mm |
| Frequency | 1GHz |
| Height | 0.2inch |
| Lead/Base Style | Tab |
| Length | 31.75mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Package Quantity | 50 |
| Packaging | Tray |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Termination | Axial |
| Tolerance | 5% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF12545CBF500R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
