The CHF190104CBF12R5R is a 12.5 ohm, 5% tolerance, epoxy-coated resistor with a SMD/SMT termination. It has a maximum power dissipation of 800W and operates within a temperature range of -55°C to 150°C. The resistor is packaged in a tray with 20 units per package and is RoHS compliant. It measures 26.4mm in width, 38.4mm in depth, and 8.8mm in height, with a frequency rating of 1GHz.
Bourns CHF190104CBF12R5R technical specifications.
| Case Code (Imperial) | 0104 |
| Case Code (Metric) | 4826 |
| Package/Case | Epoxy |
| Depth | 38.4mm |
| Frequency | 1GHz |
| Height | 8.8mm |
| Lead/Base Style | Tab |
| Length | 48.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Military Standard | Not |
| Package Quantity | 20 |
| Packaging | Tray |
| Resistance | 12.5R |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 26.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF190104CBF12R5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.