
RF Power Resistor, 50 Ohm, 5% tolerance, designed for DC to 1GHz operation. Features 800W maximum power dissipation and a thick film technology. Housed in an epoxy package with tab leads, suitable for flange mounting. Operating temperature range from -55°C to 150°C.
Bourns CHF190104CBF500L technical specifications.
| Case Code (Imperial) | 0104 |
| Case Code (Metric) | 4826 |
| Package/Case | Epoxy |
| Depth | 32.4mm |
| Frequency | 1GHz |
| Height | 8.8mm |
| Lead/Base Style | Tab |
| Length | 48.2mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 26.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF190104CBF500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
