
The Bourns CHF190104EBF500L is a general purpose thick film resistor with a resistance of 50 ohms and a tolerance of 5%. It has a maximum power dissipation of 800 watts and operates over a temperature range of -55°C to 150°C. The resistor is packaged in epoxy and has a tab-style lead/base. It is RoHS compliant and available in quantities of 20 per tray.
Bourns CHF190104EBF500L technical specifications.
| Package/Case | Epoxy |
| Depth | 35.4mm |
| Height | 0.346inch |
| Lead/Base Style | Tab |
| Length | 1.898inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Mount | Flanges |
| Package Quantity | 20 |
| Packaging | Tray |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Technology | THICK FILM |
| Tolerance | 5% |
| Width | 1.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF190104EBF500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.