10W thick film chip resistor with 100 Ohm resistance and 5% tolerance. Designed for RF power applications, this surface-mount device operates from DC to 2.2GHz. It features a 2010 case code (5025 metric) with gold contact plating, measuring 5.3mm in length, 2.7mm in width, and 1.2mm in height. Operating temperature range is -55°C to 150°C.
Bourns CHF2010CNP101RX technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Gold |
| Depth | 2.7mm |
| Frequency | 2.2GHz |
| Height | 1.2mm |
| Length | 5.3mm |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF2010CNP101RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.