The CHF3020DBF201R is a 200R axial power resistor from Bourns with a maximum power dissipation of 25W. It operates over a temperature range of -55°C to 150°C and is available in bulk packaging with 100 pieces per package. The resistor has a resistance tolerance of 5% and is RoHS compliant.
Bourns CHF3020DBF201R technical specifications.
| Package/Case | Axial |
| Height | 0.146inch |
| Lead/Base Style | Tab |
| Length | 0.3inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Tolerance | 5% |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF3020DBF201R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.