
50 Ohm, 5% tolerance thick film chip resistor designed for DC-3GHz applications. Features 40W maximum power dissipation and operates across a -55°C to 150°C temperature range. This surface-mount device is housed in a 3725 package with gold contact plating, measuring 0.37 inches in length and 0.37 inches in width.
Bourns CHF3725CNP500LX technical specifications.
| Package/Case | 3725 |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Frequency | 3GHz |
| Height | 0.99mm |
| Length | 0.37inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF3725CNP500LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
