Bourns CHF5225CNF500L technical specifications.
| Package/Case | Epoxy |
| Depth | 12.85mm |
| Frequency | 4GHz |
| Height | 0.105inch |
| Lead/Base Style | Tab |
| Length | 13.1mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 60W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF5225CNF500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.