The CHF9838CBF12R5R is a 12.5 ohm, 5% tolerance axial lead resistor with a maximum power dissipation of 250W. It is packaged in epoxy with a termination style of axial and is available in quantities of 40 per tray. The resistor operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Bourns CHF9838CBF12R5R technical specifications.
| Package/Case | Epoxy |
| Depth | 22.53mm |
| Height | 0.194inch |
| Lead/Base Style | Tab |
| Length | 24.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Military Standard | Not |
| Package Quantity | 40 |
| Packaging | Tray |
| Resistance | 12.5R |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF9838CBF12R5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.