
RF Power Resistor, 50 Ohm, 250W Max Power Dissipation, operating from DC to 2.2GHz. Features thick film technology, SMD/SMT termination, and a tab lead style with flange mounting. Encased in epoxy, this lead-free and RoHS compliant component operates between -55°C and 150°C. Dimensions include a length of 24.77mm, width of 9.53mm, and height of 0.149 inches.
Bourns CHF9838CNF500L technical specifications.
| Package/Case | Epoxy |
| Depth | 16.03mm |
| Frequency | 2.2GHz |
| Height | 0.149inch |
| Lead Free | Lead Free |
| Lead/Base Style | Tab |
| Length | 24.77mm |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF9838CNF500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
