
Surface mount general-purpose fixed resistor with 10M ohm resistance and 1% tolerance. Features a 1/2W power rating and operates across a wide temperature range from -55°C to 155°C. The 2010 package measures 5mm in length, 2.5mm in width, and 0.6mm in height, with two terminals.
Bourns CHV2010-FX-1005ELF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.6 |
| Resistance | 10000000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CHV2010-FX-1005ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.