Fixed Resistor, Thick Film, 0.5W, 4020000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Checking distributor stock and pricing after the page loads.
Bourns CHV2010-FX-4024ELF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.6 |
| Resistance | 4020000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |