
The CI100505-18NJ is a fixed inductor with a core material of ceramic and a series resistance of 550mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and has a Q factor of 8. It is available in a 0402 package type with a package quantity of 10000 and is packaged in tape and reel.
Bourns CI100505-18NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 550mR |
| Height | 0.5mm |
| Inductance | 18nH |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-18NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.