
Surface mount fixed inductor with 1nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 300mA current rating, and 0.08 Ohm DC resistance. Operates across a wide temperature range of -55°C to 125°C. This unshielded component is packaged in a 0402 (1005 metric) case, suitable for tape and reel automated assembly. Its self-resonant frequency reaches 6GHz, with a Q factor of 8 at 100MHz.
Sign in to ask questions about the Bourns CI100505-1N0D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CI100505-1N0D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 250mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 80mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 1nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-1N0D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
