
Surface mount fixed inductor featuring 1.5nH inductance and 8 Q-factor at 100MHz. This ceramic core component offers a DC current rating of 300mA with a DC resistance of 100mR. Operating across a temperature range of -55°C to 125°C, it is housed in a compact 0402 (1005 metric) case and packaged on tape and reel. The self-resonant frequency reaches 6GHz, and the component is RoHS compliant.
Sign in to ask questions about the Bourns CI100505-1N5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CI100505-1N5D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 1.5nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-1N5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.