Surface mount fixed inductor featuring 22nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a Q factor of 8 and a maximum DC current rating of 200mA. Designed for surface mounting in a 0402 package, it operates across a temperature range of -55°C to 125°C with a DC resistance of 600mR.
Bourns CI100505-22NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.