
Surface mount fixed inductor with 27nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0.2A maximum DC current rating, and 0.7 Ohm DC resistance. Operating temperature range is -55°C to 105°C. Packaged in a 0402 case size, this unshielded component is supplied on tape and reel.
Bourns CI100505-27NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Resistance (DCR) | 700mR |
| Height | 0.5mm |
| Inductance | 27nH |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | CI160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-27NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.