
The CI100505-2N2D is a surface mount fixed inductor from Bourns with a case code of 0402 and a core material of ceramic. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 300mA and a self resonant frequency of 6GHz. It is RoHS compliant and available in a package quantity of 10000, packaged in tape and reel. The inductor has a height of 0.5mm, a length of 1mm, and a width of 0.5mm.
Bourns CI100505-2N2D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 130mR |
| Height | 0.5mm |
| Inductance | 2.2nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-2N2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.