Surface mount fixed inductor featuring 3.3nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a Q factor of 8 and a maximum DC current rating of 300mA. Operating across a wide temperature range from -55°C to 125°C, it has a DC resistance of 160mR and a self-resonant frequency of 6GHz. Packaged in a 0402 (1005 metric) case, it is supplied on tape and reel.
Bourns CI100505-3N3D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 200mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 3.3nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-3N3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.