Surface mount fixed inductor with 5.6nH inductance, 0.23 Ohm DCR, and 300mA DC current rating. Features a ceramic core, 8 Q-factor at 100MHz, and 4GHz self-resonant frequency. Packaged in a 0402 (1005 metric) case, this unshielded component operates from -55°C to 105°C and is supplied on tape and reel.
Sign in to ask questions about the Bourns CI100505-5N6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CI100505-5N6D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 230mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 5.6nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-5N6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
