Surface mount fixed inductor with 6.8nH inductance and 5% tolerance, rated for 300mA maximum DC current. Features a ceramic core, 0.25 Ohm DC resistance, and an 8 Q-factor at 100MHz. Operates across a -55°C to 125°C temperature range, housed in a compact 0402 (1005 metric) case. This unshielded component is supplied on tape and reel.
Bourns CI100505-6N8J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 100mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 250mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-6N8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.