Sign in to ask questions about the Bourns CI100505-LAB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CI100505-LAB1 technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | CI100505 |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-LAB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
