
Surface mount fixed inductor with 100nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 100mA current rating, and 1.5 Ohm DC resistance. Operates within a -40°C to 105°C temperature range and boasts a Q factor of 8 at 100MHz. Packaged in a 0402 case size for tape and reel delivery.
Bourns CI100505-R10J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.5R |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 100nH |
| Length | 0.039inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-R10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
