
Surface mount fixed inductor with 1nH inductance and 100mΩ DCR. Features a Q factor of 8 at 100MHz and a self-resonant frequency of 4GHz. Designed for RF applications with a maximum DC current of 300mA. Ceramic core, unshielded construction, and 0603 package size. Operates within a temperature range of -55°C to 125°C.
Bourns CI160808-1N0D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 1nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | CI160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI160808-1N0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
