
Surface mount fixed inductor featuring 1.2nH inductance with a 5% tolerance, designed for RF applications. This unshielded ceramic core component offers a Q factor of 8 at 100MHz, a maximum DC current rating of 300mA, and a low DC resistance of 0.1 Ohm. Operating across a wide temperature range from -55°C to 125°C, it is housed in a compact 0603 (1608 metric) case and supplied on tape and reel.
Bourns CI160808-1N2D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.2nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | CI160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI160808-1N2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
