
Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a 300mA current rating and a DC resistance of 600mR. Operating across a temperature range of -55°C to 125°C, it is housed in a compact 0603 (1608 metric) case and supplied on tape and reel.
Bourns CI160808-27NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 200mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.75GHz |
| Series | CI160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI160808-27NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.