
Surface mount general purpose inductor featuring 2.2nH inductance and 300mA current rating. This ceramic-core, unshielded chip inductor is housed in a 0603 (1608) case with a DC resistance of 160mR. Operating across a wide temperature range of -55°C to 125°C, it offers a self-resonant frequency of 3.6GHz. The component is RoHS compliant and designed for surface mount technology.
Bourns CI160808-2N2D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.95mm |
| Height | 0.031inch |
| Inductance | 2.2nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | CI160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI160808-2N2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.