
General purpose, unshielded surface mount inductor featuring a ceramic core. Inductance value is 2.7nH with a tolerance of 11.112% at a test frequency of 100MHz. Maximum DC current rating is 300mA, with a DC resistance of 200mR. The component is housed in a compact 0603 (1608 metric) SMD package, measuring 0.063 inches in length and 0.8mm in width and height. Operating temperature range spans from -55°C to 125°C, and the product is RoHS compliant.
Bourns CI160808-2N7D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.8mm |
| Inductance | 2.7nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4GHz |
| Series | CI160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI160808-2N7D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
