
Surface mount fixed inductor with 5.6nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0603 package size, and 300mA maximum DC current rating. Offers a Q factor of 10 at 100MHz test frequency and a DC resistance of 290mR. Operates within a temperature range of -55°C to 125°C.
Bourns CI160808-5N6D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 290mR |
| Depth | 0.95mm |
| Height | 0.5mm |
| Inductance | 5.6nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | CI160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI160808-5N6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.